


FGH4L40T120SWD | |
|---|---|
DigiKey Part Number | 488-FGH4L40T120SWD-ND |
Manufacturer | |
Manufacturer Product Number | FGH4L40T120SWD |
Description | 1200V/40A FS7 IGBT NSCR TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 80 A 384 W Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Switching Energy 1.52mJ (on), 1.13mJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 148 nC |
Part Status Active | Td (on/off) @ 25°C 26.8ns/121.6ns |
IGBT Type Field Stop | Test Condition 600V, 40A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 192.54 ns |
Current - Collector (Ic) (Max) 80 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 160 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.98V @ 15V, 40A | Package / Case TO-247-4 |
Power - Max 384 W | Supplier Device Package TO-247-4L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,11700 € | 41,17 € |
| 450 | 2,54776 € | 1.146,49 € |
| 900 | 2,51281 € | 2.261,53 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

