
FGH40T65SH-F155 | |
|---|---|
DigiKey Part Number | FGH40T65SH-F155-ND |
Manufacturer | |
Manufacturer Product Number | FGH40T65SH-F155 |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 268 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH40T65SH-F155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 268 W | |
Switching Energy | 1.01mJ (on), 297µJ (off) | |
Input Type | Standard | |
Gate Charge | 72.2 nC | |
Td (on/off) @ 25°C | 19.2ns/65.6ns | |
Test Condition | 400V, 40A, 6Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |



