Similar
Similar
Similar
Similar

FGH40N120ANTU | |
|---|---|
DigiKey Part Number | FGH40N120ANTUOS-ND |
Manufacturer | |
Manufacturer Product Number | FGH40N120ANTU |
Description | IGBT NPT 1200V 64A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 64 A 417 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH40N120ANTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 64 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 40A | |
Power - Max | 417 W | |
Switching Energy | 2.3mJ (on), 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 220 nC | |
Td (on/off) @ 25°C | 15ns/110ns | |
Test Condition | 600V, 40A, 5Ohm, 15V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |





