FGH30S130P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 10,26597 €
Datasheet

Similar


STMicroelectronics
In Stock: 587
Unit Price: 5,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 398
Unit Price: 5,09000 €
Datasheet
IGBT Trench Field Stop 1300 V 60 A 500 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH30S130P

DigiKey Part Number
FGH30S130P-ND
Manufacturer
Manufacturer Product Number
FGH30S130P
Description
IGBT TRENCH FS 1300V 60A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1300 V 60 A 500 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1300 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 30A
Power - Max
500 W
Switching Energy
-
Input Type
Standard
Gate Charge
78 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes