Similar
Similar
Similar

FGH30N6S2 | |
|---|---|
DigiKey Part Number | FGH30N6S2-ND |
Manufacturer | |
Manufacturer Product Number | FGH30N6S2 |
Description | IGBT 600V 45A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 45 A 167 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH30N6S2 Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 23 nC |
Packaging Tube | Td (on/off) @ 25°C 6ns/40ns |
Part Status Obsolete | Test Condition 390V, 12A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 45 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 108 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 12A | Supplier Device Package TO-247-3 |
Power - Max 167 W | Base Product Number |
Switching Energy 55µJ (on), 100µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW20V60DF | STMicroelectronics | 40 | 497-13763-5-ND | 3,48000 € | Similar |
| STGW20V60F | STMicroelectronics | 56 | 497-13959-5-ND | 4,31000 € | Similar |
| STGW40H60DLFB | STMicroelectronics | 101 | 497-14364-ND | 4,74000 € | Similar |



