FGH25T120SMD-F155 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.110
Unit Price: 4,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,88588 €
Datasheet

Similar


Infineon Technologies
In Stock: 115
Unit Price: 5,09000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.578
Unit Price: 5,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,80425 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,05400 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €

Similar


IXYS
In Stock: 0
Unit Price: 4,84287 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
FGH75T65SQDT_F155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH25T120SMD-F155

DigiKey Part Number
FGH25T120SMD-F155-ND
Manufacturer
Manufacturer Product Number
FGH25T120SMD-F155
Description
IGBT TRENCH FS 1200V 50A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 50 A 428 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH25T120SMD-F155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
100 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 25A
Power - Max
428 W
Switching Energy
1.74mJ (on), 560µJ (off)
Input Type
Standard
Gate Charge
225 nC
Td (on/off) @ 25°C
40ns/490ns
Test Condition
600V, 25A, 23Ohm, 15V
Reverse Recovery Time (trr)
60 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.