


FGD5T120SH | |
|---|---|
DigiKey Part Number | FGD5T120SHTR-ND - Tape & Reel (TR) FGD5T120SHCT-ND - Cut Tape (CT) FGD5T120SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGD5T120SH |
Description | IGBT TRENCH FS 1200V 10A TO252AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 10 A 69 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FGD5T120SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 12.5 A | |
Vce(on) (Max) @ Vge, Ic | 3.6V @ 15V, 5A | |
Power - Max | 69 W | |
Switching Energy | 247µJ (on), 94µJ (off) | |
Input Type | Standard | |
Gate Charge | 6.7 nC | |
Td (on/off) @ 25°C | 4.8ns/24.8ns | |
Test Condition | 600V, 5A, 30Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,32000 € | 13,20 € |
| 100 | 0,89970 € | 89,97 € |
| 500 | 0,72012 € | 360,06 € |
| 1.000 | 0,66238 € | 662,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59992 € | 1.499,80 € |
| 5.000 | 0,57555 € | 2.877,75 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |




