IGBT 450 V 23 A 150 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGD3245G2-F085V

DigiKey Part Number
488-FGD3245G2-F085VTR-ND - Tape & Reel (TR)
488-FGD3245G2-F085VCT-ND - Cut Tape (CT)
488-FGD3245G2-F085VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FGD3245G2-F085V
Description
IGBT 450V 23A DPAK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT 450 V 23 A 150 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
450 V
Current - Collector (Ic) (Max)
23 A
Vce(on) (Max) @ Vge, Ic
1.25V @ 4V, 6A
Power - Max
150 W
Switching Energy
-
Input Type
Logic
Gate Charge
23 nC
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,72700 €17,27 €
1001,19190 €119,19 €
5000,96298 €481,49 €
1.0000,93132 €931,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76400 €1.910,00 €
5.0000,76088 €3.804,40 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €