IGBT 450 V 23 A 150 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 450 V 23 A 150 W Surface Mount TO-252AA
TO-252AA

FGD3245G2-F085

DigiKey Part Number
FGD3245G2-F085TR-ND - Tape & Reel (TR)
FGD3245G2-F085CT-ND - Cut Tape (CT)
FGD3245G2-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FGD3245G2-F085
Description
IGBT 450V 23A TO-252AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT 450 V 23 A 150 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
450 V
Current - Collector (Ic) (Max)
23 A
Vce(on) (Max) @ Vge, Ic
1.25V @ 4V, 6A
Power - Max
150 W
Switching Energy
-
Input Type
Logic
Gate Charge
23 nC
Td (on/off) @ 25°C
900ns/5.4µs
Test Condition
-
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.095
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
101,99600 €19,96 €
1001,38810 €138,81 €
5001,12864 €564,32 €
1.0001,12474 €1.124,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,91891 €2.297,28 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €