


FGD3050G2 | |
|---|---|
DigiKey Part Number | 488-FGD3050G2TR-ND - Tape & Reel (TR) 488-FGD3050G2CT-ND - Cut Tape (CT) 488-FGD3050G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGD3050G2 |
Description | IGBT 500V 32A TO-252 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | IGBT 500 V 32 A 150 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Current - Collector (Ic) (Max) | 32 A | |
Vce(on) (Max) @ Vge, Ic | 1.2V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 22 nC | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 1,99000 € | 19,90 € |
| 100 | 1,38370 € | 138,37 € |
| 500 | 1,12484 € | 562,42 € |
| 1.000 | 1,12026 € | 1.120,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91525 € | 2.288,12 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

