IGBT 500 V 32 A 150 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 500 V 32 A 150 W Surface Mount TO-252 (DPAK)
TO-252 DPAK

FGD3050G2

DigiKey Part Number
488-FGD3050G2TR-ND - Tape & Reel (TR)
488-FGD3050G2CT-ND - Cut Tape (CT)
488-FGD3050G2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FGD3050G2
Description
IGBT 500V 32A TO-252
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
IGBT 500 V 32 A 150 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
500 V
Current - Collector (Ic) (Max)
32 A
Vce(on) (Max) @ Vge, Ic
1.2V @ 4V, 6A
Power - Max
150 W
Switching Energy
-
Input Type
Logic
Gate Charge
22 nC
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.942
Factory Stock: 55.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
101,87700 €18,77 €
1001,30540 €130,54 €
5001,12026 €560,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,91525 €2.288,12 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €