


FGD3040G2-SN00353 | |
|---|---|
DigiKey Part Number | 488-FGD3040G2-SN00353TR-ND - Tape & Reel (TR) 488-FGD3040G2-SN00353CT-ND - Cut Tape (CT) 488-FGD3040G2-SN00353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGD3040G2-SN00353 |
Description | IGBT 400V 41A TO-252 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT 400 V 41 A 150 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 41 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | -/4.8µs | |
Test Condition | 300V, 6.5A, 1kOhm, 5V | |
Reverse Recovery Time (trr) | 1.9 µs | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,71300 € | 17,13 € |
| 100 | 1,18180 € | 118,18 € |
| 500 | 0,95494 € | 477,47 € |
| 1.000 | 0,92428 € | 924,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75775 € | 1.894,38 € |
| 5.000 | 0,75514 € | 3.775,70 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

