FGD3040G2-F085D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.389
Unit Price: 2,05000 €
Datasheet
IGBT Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Surface Mount TO-252 (DPAK)
TO-252 DPAK

FGD3040G2-F085D

DigiKey Part Number
488-FGD3040G2-F085D-ND
Manufacturer
Manufacturer Product Number
FGD3040G2-F085D
Description
FGD3040G2-F085D
Customer Reference
Detailed Description
IGBT Surface Mount TO-252 (DPAK)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.000In Stock
Ships from Flip Electronics