Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 7 A | |
Current - Collector Pulsed (Icm) | 29 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 2.4V, 2.5A | |
Power - Max | 29 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 11 nC | |
Td (on/off) @ 25°C | 47ns/650ns | |
Test Condition | 300V, 2.5A, 51Ohm, 4V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |


