IGBT 400 V 23.6 A 125 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGD2040G3-F085

DigiKey Part Number
488-FGD2040G3-F085-ND
Manufacturer
Manufacturer Product Number
FGD2040G3-F085
Description
IGBT 400V 23.6A DPAK
Customer Reference
Detailed Description
IGBT 400 V 23.6 A 125 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
400 V
Current - Collector (Ic) (Max)
23.6 A
Vce(on) (Max) @ Vge, Ic
1.6V @ 4V, 6A
Power - Max
125 W
Switching Energy
-
Input Type
Logic
Gate Charge
14.9 nC
Td (on/off) @ 25°C
400ns/2.9µs
Test Condition
-
Reverse Recovery Time (trr)
1.6 µs
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,56333 €1.408,33 €
Unit Price without VAT:0,56333 €
Unit Price with VAT:0,67036 €