


FGB3245G2-F085 | |
|---|---|
DigiKey Part Number | FGB3245G2-F085TR-ND - Tape & Reel (TR) FGB3245G2-F085CT-ND - Cut Tape (CT) FGB3245G2-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGB3245G2-F085 |
Description | IGBT 450V 23A TO-263 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT 450 V 23 A 150 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Current - Collector (Ic) (Max) | 23 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 23 nC | |
Td (on/off) @ 25°C | 900ns/5.4µs | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 2,76900 € | 27,69 € |
| 100 | 1,96890 € | 196,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,55128 € | 1.241,02 € |
| 1.600 | 1,51234 € | 2.419,74 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

