


FGB30N6S2D | |
|---|---|
DigiKey Part Number | FGB30N6S2D-ND |
Manufacturer | |
Manufacturer Product Number | FGB30N6S2D |
Description | IGBT 600V 45A TO-263 |
Customer Reference | |
Detailed Description | IGBT 600 V 45 A 167 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FGB30N6S2D Models |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 23 nC |
Packaging Tube | Td (on/off) @ 25°C 6ns/40ns |
Part Status Obsolete | Test Condition 390V, 12A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 46 ns |
Current - Collector (Ic) (Max) 45 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 108 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 12A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 167 W | Supplier Device Package TO-263 (D2PAK) |
Switching Energy 55µJ (on), 100µJ (off) | Base Product Number |

