


FGB20N60SFD-F085 | |
|---|---|
DigiKey Part Number | FGB20N60SFD-F085TR-ND - Tape & Reel (TR) FGB20N60SFD-F085CT-ND - Cut Tape (CT) FGB20N60SFD-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGB20N60SFD-F085 |
Description | IGBT FIELD STOP 600V 40A TO-263 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 40 A 208 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.85V @ 15V, 20A | |
Power - Max | 208 W | |
Switching Energy | 310µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 63 nC | |
Td (on/off) @ 25°C | 10ns/90ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 111 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 2,80400 € | 28,04 € |
| 100 | 1,99550 € | 199,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,57336 € | 1.258,69 € |
| 1.600 | 1,53717 € | 2.459,47 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |



