
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 87 nC |
Packaging Tube | Td (on/off) @ 25°C 22.4ns/73.6ns |
Part Status Obsolete | Test Condition 400V, 50A, 6Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 34.6 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 100 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-3P-3, SC-65-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 50A | Supplier Device Package TO-3PN |
Power - Max 319 W | Base Product Number |
Switching Energy 1.28mJ (on), 384µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |



