IGBT NPT 650 V 80 A 231 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA40T65UQDF

DigiKey Part Number
FGA40T65UQDF-ND
Manufacturer
Manufacturer Product Number
FGA40T65UQDF
Description
IGBT NPT 650V 80A TO-3PN
Customer Reference
Detailed Description
IGBT NPT 650 V 80 A 231 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
1.67V @ 15V, 40A
Power - Max
231 W
Switching Energy
989µJ (on), 310µJ (off)
Input Type
Standard
Gate Charge
306 nC
Td (on/off) @ 25°C
32ns/271ns
Test Condition
400V, 40A, 6Ohm, 15V
Reverse Recovery Time (trr)
89 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.