FGA30T65SHD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 251
Unit Price: 4,03000 €
Datasheet
IGBT Trench Field Stop 650 V 60 A 238 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA30T65SHD

DigiKey Part Number
FGA30T65SHD-ND
Manufacturer
Manufacturer Product Number
FGA30T65SHD
Description
IGBT TRENCH FS 650V 60A TO-3PN
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 60 A 238 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 30A
Power - Max
238 W
Switching Energy
598µJ (on), 167µJ (off)
Input Type
Standard
Gate Charge
54.7 nC
Td (on/off) @ 25°C
14.4ns/52.8ns
Test Condition
400V, 30A, 6Ohm, 15V
Reverse Recovery Time (trr)
31.8 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

900In Stock
Ships from Flip Electronics