
FGA25N120ANTU | |
|---|---|
DigiKey Part Number | FGA25N120ANTU-ND |
Manufacturer | |
Manufacturer Product Number | FGA25N120ANTU |
Description | IGBT NPT 1200V 40A TO-3P |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 40 A 310 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | FGA25N120ANTU Models |
Category | Switching Energy 4.8mJ (on), 1mJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 200 nC |
Part Status Obsolete | Td (on/off) @ 25°C 60ns/170ns |
IGBT Type NPT | Test Condition 600V, 25A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 75 A | Package / Case TO-3P-3, SC-65-3 |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 25A | Supplier Device Package TO-3P |
Power - Max 310 W | Base Product Number |

