
FGA15N120ANTDTU | |
|---|---|
DigiKey Part Number | FGA15N120ANTDTU-ND |
Manufacturer | |
Manufacturer Product Number | FGA15N120ANTDTU |
Description | IGBT NPT/TRENCH 1200V 30A TO-3P |
Customer Reference | |
Detailed Description | IGBT NPT and Trench 1200 V 30 A 186 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | FGA15N120ANTDTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT and Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 15A | |
Power - Max | 186 W | |
Switching Energy | 3mJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 15ns/160ns | |
Test Condition | 600V, 15A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 330 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |

