


FFSP1265A | |
|---|---|
DigiKey Part Number | 5556-FFSP1265A-ND |
Manufacturer | |
Manufacturer Product Number | FFSP1265A |
Description | DIODE SIL CARB 650V 15A TO220-2L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-220-2L |
Datasheet | Datasheet |
EDA/CAD Models | FFSP1265A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 665pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 50 | 2,35800 € | 117,90 € |
| 100 | 2,14920 € | 214,92 € |
| 500 | 1,78324 € | 891,62 € |
| 1.000 | 1,68290 € | 1.682,90 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |


