


FFSB20120A | |
|---|---|
DigiKey Part Number | 5556-FFSB20120ATR-ND - Tape & Reel (TR) 5556-FFSB20120ACT-ND - Cut Tape (CT) 5556-FFSB20120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB20120A |
Description | DIODE SIL CARB 1200V 32A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 32A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 32A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 1220pF @ 1V, 100KHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 5,34500 € | 53,45 € |
| 100 | 4,26960 € | 426,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,48825 € | 2.790,60 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

