
FFSB1065B | |
|---|---|
DigiKey Part Number | 5556-FFSB1065BTR-ND - Tape & Reel (TR) 5556-FFSB1065BCT-ND - Cut Tape (CT) 5556-FFSB1065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB1065B |
Description | DIODE SIL CARBIDE 650V 27A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 27A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 27A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 421pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,28600 € | 22,86 € |
| 100 | 1,60870 € | 160,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,25466 € | 1.003,73 € |
| 1.600 | 1,18458 € | 1.895,33 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |



