Diode Array 1 Pair Series Connection 600 V 4A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF60SB60DSTU

DigiKey Part Number
FFPF60SB60DSTU-ND
Manufacturer
Manufacturer Product Number
FFPF60SB60DSTU
Description
DIODE ARR AVAL 600V 4A TO220F-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 600 V 4A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
FFPF60SB60DSTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Avalanche
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
4A
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.