Similar

FFPF20UP20STU | |
|---|---|
DigiKey Part Number | FFPF20UP20STU-ND |
Manufacturer | |
Manufacturer Product Number | FFPF20UP20STU |
Description | DIODE AVAL 200V 20A TO220F2L |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole TO-220F-2L |
Datasheet | Datasheet |
EDA/CAD Models | FFPF20UP20STU Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220F-2L |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1502FP | STMicroelectronics | 262 | 497-5275-5-ND | 1,54000 € | Similar |


