FFPF15U20DPTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 473
Unit Price: 2,65000 €
Datasheet
Diode Array 1 Pair Common Anode 200 V 15A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF15U20DPTU

DigiKey Part Number
FFPF15U20DPTU-ND
Manufacturer
Manufacturer Product Number
FFPF15U20DPTU
Description
DIODE ARR AVAL 200V 15A TO220F-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 15A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
FFPF15U20DPTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Avalanche
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes