Diode 300 V 10A Through Hole TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF10UP30STTU

DigiKey Part Number
FFPF10UP30STTU-ND
Manufacturer
Manufacturer Product Number
FFPF10UP30STTU
Description
DIODE AVAL 300V 10A TO220F2L
Customer Reference
Detailed Description
Diode 300 V 10A Through Hole TO-220F-2L
Datasheet
 Datasheet
EDA/CAD Models
FFPF10UP30STTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 300 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
TO-220F-2L
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.