Similar

FFPF10F150STU | |
|---|---|
DigiKey Part Number | FFPF10F150STU-ND |
Manufacturer | |
Manufacturer Product Number | FFPF10F150STU |
Description | DIODE AVAL 1500V 10A TO220F2L |
Customer Reference | |
Detailed Description | Diode 1500 V 10A Through Hole TO-220F-2L |
Datasheet | Datasheet |
EDA/CAD Models | FFPF10F150STU Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 170 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 1500 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1500 V | Supplier Device Package TO-220F-2L |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDWD10G200C5XKSA1 | Infineon Technologies | 0 | 448-IDWD10G200C5XKSA1-ND | 9,64000 € | Similar |


