
FFPF06U20DPTU | |
|---|---|
DigiKey Part Number | FFPF06U20DPTU-ND |
Manufacturer | |
Manufacturer Product Number | FFPF06U20DPTU |
Description | DIODE ARR AVAL 200V 6A TO220F-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 6A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | FFPF06U20DPTU Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 6 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Through Hole |
Technology Avalanche | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220F-3 |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 6 A |

