FFPF06U20DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 250
Unit Price: 2,13000 €
Datasheet

Similar


IXYS
In Stock: 57
Unit Price: 3,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 20
Unit Price: 1,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 40
Unit Price: 1,08000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17
Unit Price: 1,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 57
Unit Price: 1,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 94
Unit Price: 1,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 259
Unit Price: 1,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 474
Unit Price: 1,75000 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 6A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF06U20DNTU

DigiKey Part Number
FFPF06U20DNTU-ND
Manufacturer
Manufacturer Product Number
FFPF06U20DNTU
Description
DIODE ARR AVAL 200V 6A TO220F-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 6A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
FFPF06U20DNTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Avalanche
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
6 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes