Diode 1500 V 6A Through Hole TO-220F-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFPF06U150STU

DigiKey Part Number
FFPF06U150STU-ND
Manufacturer
Manufacturer Product Number
FFPF06U150STU
Description
DIODE AVAL 1500V 6A TO220F2L
Customer Reference
Detailed Description
Diode 1500 V 6A Through Hole TO-220F-2L
Datasheet
 Datasheet
EDA/CAD Models
FFPF06U150STU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 1500 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1500 V
Supplier Device Package
TO-220F-2L
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.