FFP04H60STU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.086
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,07000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,33379 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 325
Unit Price: 2,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 616
Unit Price: 2,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.957
Unit Price: 1,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.740
Unit Price: 2,34000 €
Datasheet
Diode 600 V 4A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFP04H60STU

DigiKey Part Number
FFP04H60STU-ND
Manufacturer
Manufacturer Product Number
FFP04H60STU
Description
DIODE STANDARD 600V 4A TO2202L
Customer Reference
Detailed Description
Diode 600 V 4A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220-2L
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR815Gonsemi1.086MUR815GOS-ND1,45000 €Similar
MUR840Gonsemi0MUR840GOS-ND2,07000 €Similar
BYV25X-600,127WeEn Semiconductors01740-1162-ND0,33379 €Similar
RFV12TG6SGC9Rohm Semiconductor325RFV12TG6SGC9-ND2,00000 €Similar
STTH506DTISTMicroelectronics616497-3247-5-ND2,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes