FFL60U60DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 30
Unit Price: 7,73000 €
Datasheet
Diode Array 1 Pair Common Cathode 600 V 60A Through Hole TO-264-3, TO-264AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFL60U60DNTU

DigiKey Part Number
FFL60U60DNTU-ND
Manufacturer
Manufacturer Product Number
FFL60U60DNTU
Description
DIODE ARRAY GP 600V 60A TO-264-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 60A Through Hole TO-264-3, TO-264AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
90 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-264-3, TO-264AA
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-264-3
Current - Average Rectified (Io) (per Diode)
60A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 60 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT60D60LCTGMicrochip Technology30APT60D60LCTG-ND7,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes