
FFH75H60S | |
|---|---|
DigiKey Part Number | FFH75H60S-ND |
Manufacturer | |
Manufacturer Product Number | FFH75H60S |
Description | DIODE STANDARD 600V 75A TO2472 |
Customer Reference | |
Detailed Description | Diode 600 V 75A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFH75H60S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 30 | 2,60267 € | 78,08 € |
| 120 | 2,15642 € | 258,77 € |
| 510 | 1,82927 € | 932,93 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

