
FFH60UP60S3 | |
|---|---|
DigiKey Part Number | FFH60UP60S3-ND |
Manufacturer | |
Manufacturer Product Number | FFH60UP60S3 |
Description | DIODE STANDARD 600V 60A TO2473 |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FFH60UP60S3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 80 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 30 | 2,64267 € | 79,28 € |
| 120 | 2,19108 € | 262,93 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

