Similar
Similar



FFH60UP60S | |
|---|---|
DigiKey Part Number | FFH60UP60S-ND |
Manufacturer | |
Manufacturer Product Number | FFH60UP60S |
Description | DIODE STANDARD 600V 60A TO2472 |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFH60UP60S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 80 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DUR6060W | Littelfuse Inc. | 193 | F7330-ND | 6,82000 € | Similar |
| PSDH6060L1_T0_00001 | Panjit International Inc. | 1.425 | 3757-PSDH6060L1_T0_00001-ND | 2,76000 € | Similar |
| VS-60EPU06-N3 | Vishay General Semiconductor - Diodes Division | 1.011 | 112-VS-60EPU06-N3-ND | 5,12000 € | Similar |




