Similar
Similar



FFH60UP40S | |
|---|---|
DigiKey Part Number | FFH60UP40S-ND |
Manufacturer | |
Manufacturer Product Number | FFH60UP40S |
Description | DIODE STANDARD 400V 60A TO2472 |
Customer Reference | |
Detailed Description | Diode 400 V 60A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFH60UP40S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG60I400HA | IXYS | 300 | DPG60I400HA-ND | 8,05000 € | Similar |
| VS-60EPU04-N3 | Vishay General Semiconductor - Diodes Division | 388 | VS-60EPU04-N3-ND | 5,35000 € | Similar |



