FFD08S60S-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 5.903
Unit Price: 2,45000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,55984 €
Datasheet
Diode 600 V 8A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 8A Surface Mount TO-252AA
TO-252AA

FFD08S60S-F085

DigiKey Part Number
FFD08S60S-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FFD08S60S-F085
Description
DIODE STANDARD 600V 8A TO252AA
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes