FFB05U120STM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.207
Unit Price: 1,54000 €
Datasheet
Diode 1200 V 5A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 5A Surface Mount TO-263 (D2PAK)
TO-263

FFB05U120STM

DigiKey Part Number
FFB05U120STM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FFB05U120STM
Description
DIODE STANDARD 1200V 5A TO263
Customer Reference
Detailed Description
Diode 1200 V 5A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FFB05U120STM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-263 (D2PAK)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH812G-TRSTMicroelectronics1.207497-5264-1-ND1,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes