FFAF30U60DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 169
Unit Price: 1,93000 €
Datasheet

Similar


Microchip Technology
In Stock: 64
Unit Price: 2,18000 €
Datasheet

Similar


Microchip Technology
In Stock: 321
Unit Price: 2,78000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.736
Unit Price: 3,49000 €
Datasheet

Similar


IXYS
In Stock: 181
Unit Price: 4,65000 €
Datasheet

Similar


IXYS
In Stock: 1
Unit Price: 6,13000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 7,91000 €
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: 7,65000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,80000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11
Unit Price: 3,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.828
Unit Price: 2,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 619
Unit Price: 2,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 246
Unit Price: 2,77000 €
Datasheet
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-3P-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFAF30U60DNTU

DigiKey Part Number
FFAF30U60DNTU-ND
Manufacturer
Manufacturer Product Number
FFAF30U60DNTU
Description
DIODE ARRAY GP 600V 30A TO-3PF
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-3P-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
FFAF30U60DNTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3PF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes