
FFA60UP20DNTU | |
|---|---|
DigiKey Part Number | FFA60UP20DNTU-ND |
Manufacturer | |
Manufacturer Product Number | FFA60UP20DNTU |
Description | DIODE ARRAY GP 200V 30A TO-3PN |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
EDA/CAD Models | FFA60UP20DNTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 30 | 1,60200 € | 48,06 € |
| 120 | 1,30492 € | 156,59 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

