
FFA10U40DNTU | |
|---|---|
DigiKey Part Number | FFA10U40DNTU-ND |
Manufacturer | |
Manufacturer Product Number | FFA10U40DNTU |
Description | DIODE ARRAY GP 400V 10A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 10A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
EDA/CAD Models | FFA10U40DNTU Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 400 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-3P |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 10 A |

