Similar



FESD05P30ZL | |
|---|---|
DigiKey Part Number | FESD05P30ZLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FESD05P30ZL |
Description | TVS DIODE 5.5VWM 8.8VC SOD882 |
Customer Reference | |
Detailed Description | 8.8V (Typ) Clamp 5A Ipp Tvs Diode Surface Mount SOD-882 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 8.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 31pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |


