
FES6D | |
|---|---|
DigiKey Part Number | FES6DTR-ND - Tape & Reel (TR) FES6DCT-ND - Cut Tape (CT) FES6DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES6D |
Description | DIODE STANDARD 200V 6A TO2773 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84900 € | 8,49 € |
| 100 | 0,56320 € | 56,32 € |
| 500 | 0,44092 € | 220,46 € |
| 1.000 | 0,40156 € | 401,56 € |
| 2.000 | 0,36845 € | 736,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30797 € | 1.539,85 € |
| 10.000 | 0,28852 € | 2.885,20 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

