
FES6D | |
|---|---|
DigiKey Part Number | FES6DTR-ND - Tape & Reel (TR) FES6DCT-ND - Cut Tape (CT) FES6DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES6D |
Description | DIODE STANDARD 200V 6A TO2773 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-277-3 |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 45 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6ESH02-M3/86A | Vishay General Semiconductor - Diodes Division | 1.305 | VS-6ESH02-M3/86AGICT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83800 € | 8,38 € |
| 100 | 0,55620 € | 55,62 € |
| 500 | 0,43544 € | 217,72 € |
| 1.000 | 0,39657 € | 396,57 € |
| 2.000 | 0,36387 € | 727,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30414 € | 1.520,70 € |
| 10.000 | 0,28493 € | 2.849,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

