FES16JT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.350
Unit Price: 2,15000 €
Datasheet

Upgrade


SMC Diode Solutions
In Stock: 570
Unit Price: 1,30000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 64
Unit Price: 1,14000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 3.884
Unit Price: 1,73000 €
Datasheet

Similar


IXYS
In Stock: 143
Unit Price: 3,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.747
Unit Price: 2,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 379
Unit Price: 1,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 616
Unit Price: 2,14000 €
Datasheet
Diode 600 V 16A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES16JT

DigiKey Part Number
FES16JTFS-ND
Manufacturer
Manufacturer Product Number
FES16JT
Description
DIODE STANDARD 600V 16A TO2202
Customer Reference
Detailed Description
Diode 600 V 16A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tube
Capacitance @ Vr, F
145pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FES16JT-E3/45Vishay General Semiconductor - Diodes Division1.350FES16JT-E3/45GI-ND2,15000 €Direct
SDUR1560SMC Diode Solutions5701655-SDUR1560-ND1,30000 €Upgrade
BYC8D-600,127WeEn Semiconductors641740-1455-ND1,14000 €Similar
BYT79-600,127WeEn Semiconductors3.8841740-1158-ND1,73000 €Similar
DSEP15-06BIXYS143DSEP15-06B-ND3,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes