FES16HT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,17000 €
Datasheet

Similar


IXYS
In Stock: 143
Unit Price: 3,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 369
Unit Price: 1,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,13000 €
Datasheet
Diode 500 V 16A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES16HT

DigiKey Part Number
FES16HT-ND
Manufacturer
Manufacturer Product Number
FES16HT
Description
DIODE STANDARD 500V 16A TO2202
Customer Reference
Detailed Description
Diode 500 V 16A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 500 V
Packaging
Tube
Capacitance @ Vr, F
145pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
500 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FES16HT-E3/45Vishay General Semiconductor - Diodes Division0FES16HT-E3/45GI-ND2,17000 €Direct
DSEP15-06BIXYS143DSEP15-06B-ND3,72000 €Similar
STTH15L06DSTMicroelectronics369497-3821-5-ND1,94000 €Similar
STTH15R06DSTMicroelectronics0497-5408-5-ND2,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes